MICRORD-10020-MLP-TR1
onsemi
Description: Silicon Photomultiplier, NIR-Enhanced 1mm sensor, 20um microcell, MLP package, partial reel (1-2999 pieces), 1-REEL

Overview of MICRORD-10020-MLP-TR1 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
100201SCX Rochester Electronics LLC 100201 - OR/NOR Gate, 100K Series, 1-Func, 2-Input, ECL, PDSO8
EVAL-ADXL363Z-MLP Analog Devices EVAL-ADXL362Z-MLP (mother boar
CST2010-020LB Coilcraft Inc Current Sense Transformer,

Price & Stock for MICRORD-10020-MLP-TR1 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # MICRORD-10020-MLP-TR1
EBV Elektronik Silicon Photomultiplier Sensor Analog-OUT 4-Pin MLP T/R (Alt: MICRORD-10020-MLP-TR1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for MICRORD-10020-MLP-TR1 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MICRORD-10020-MLP-TR1 by onsemi

MICRORD-10020-MLP-TR1
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Manufacturer Package Code
512AL
Want to compare parts?
  1. MICRORD-10020-MLP-TR1
    onsemi
    Silicon Photomultiplier, NIR-Enhanced 1mm sensor, 20um microcell, MLP package, partial reel (1-2999 pieces), 1-REEL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MICRORD-10020-MLP-TR1 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MICRORD-10020-MLP-TR1 by onsemi

Select Manufacturer
Which Manufacturer of MICRORD-10020-MLP-TR1 would you like to use for your alert(s)?
  • Please alert me when MICRORD-10020-MLP-TR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MICRORD-10020-MLP-TR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MICRORD-10020-MLP-TR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MICRORD-10020-MLP-TR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MICRORD-10020-MLP-TR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MICRORD-10020-MLP-TR1 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: