Part Details for MICROREX D11 by Henkel AG & Co KGaA
Overview of MICROREX D11 by Henkel AG & Co KGaA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MICROREX D11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07WX2808
|
Newark | Digital Time Switch, Time Min:-, Time Max:7Days, Contact Style:Spdt, Contact Current Max:16A, Controller Output:-, Product Range:-, External Depth:55Mm, External Width:17.5Mm, Frequency:60Hz, Operating Temperature Max:55°C Rohs Compliant: Na |Rex MICROREX D11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.0800 / $86.0800 | Buy Now |