-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 1210, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K7999
|
Newark | Fuse, Ptc Reset, 6V, 350Ma, 1210, Pptc Case Style:1210 (3225 Metric), Product Range:Polyswitch Microsmd Series, Voltage Rating:6Vdc, Holding Current:350Ma, Tripping Current:750Ma, Time To Trip:0.2S, Current Rating Max:40A Rohs Compliant: Yes |Littelfuse MICROSMD035F-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2060 |
|
$0.2530 / $0.2990 | Buy Now |
DISTI #
98H4529
|
Newark | Fuse, Ptc Reset, 6V, 350Ma, 1210, Full Reel, Pptc Case Style:1210 (3225 Metric), Product Range:Polyswitch Microsmd Series, Voltage Rating:6Vdc, Holding Current:350Ma, Tripping Current:750Ma, Time To Trip:0.2S, Current Rating Max:40A Rohs Compliant: Yes |Littelfuse MICROSMD035F-2 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2190 / $0.2300 | Buy Now |
DISTI #
26M1574
|
Newark | Polyswitch, Smd, 0.35A, Thermistor Mounting:Smd, Product Range:Polyswitch Microsmd Series, Holding Current:350Ma, Tripping Current:750Ma, Voltage Rating:6Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Littelfuse MICROSMD035F-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2430 / $0.5490 | Buy Now |
DISTI #
MICROSMD035F-2CT-ND
|
DigiKey | PTC RESET FUSE 6V 350MA 1210 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16666 In Stock |
|
$0.2054 / $0.5600 | Buy Now |
DISTI #
650-MICROSMD035F-2
|
Mouser Electronics | Resettable Fuses - PPTC .35A 6V 40A Imax RoHS: Compliant | 18425 |
|
$0.2150 / $0.5200 | Buy Now |
|
Future Electronics | MICROSMDF Series 1210 6 V 0.35 A Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 16000Reel |
|
$0.2100 / $0.2250 | Buy Now |
|
Future Electronics | MICROSMDF Series 1210 6 V 0.35 A Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2100 / $0.2250 | Buy Now |
|
Future Electronics | MICROSMDF Series 1210 6 V 0.35 A Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2100 / $0.2250 | Buy Now |
|
Bristol Electronics | 177 |
|
RFQ | ||
|
Quest Components | PTC RESETTABLE FUSE, SURFACE MOUNT | 1760 |
|
$0.4186 / $1.0465 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MICROSMD035F-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MICROSMD035F-2
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.62 mm | |
Package Length | 3.43 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.32 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 6 V |