Part Details for MICROSMD250LR-A-2 by Littelfuse Inc
Overview of MICROSMD250LR-A-2 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MICROSMD250LR-A-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 10 | 9000 |
|
$0.1365 / $0.5250 | Buy Now |
|
Quest Components | 7200 |
|
$0.1750 / $0.7000 | Buy Now | |
DISTI #
2786626
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.4187 / $0.6515 | Buy Now |
DISTI #
2786626RL
|
Farnell | FUSE, RESETTABLE PTC, 6VDC, 2.5A, SMD RoHS: Compliant Min Qty: 50 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.2432 / $0.3334 | Buy Now |
DISTI #
2786626
|
Farnell | FUSE, RESETTABLE PTC, 6VDC, 2.5A, SMD RoHS: Compliant Min Qty: 5 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$0.2432 / $0.3560 | Buy Now |
Part Details for MICROSMD250LR-A-2
MICROSMD250LR-A-2 CAD Models
MICROSMD250LR-A-2 Part Data Attributes
|
MICROSMD250LR-A-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MICROSMD250LR-A-2
Littelfuse Inc
PTC Resettable Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMT, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | MINIMUM RESISTANCE IS 0.005 OHMS | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 3.43 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 6 V |