-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POLYSWITCH 0.5A RESET FUSE SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MICROSMDCH050F-02CT-ND
|
DigiKey | PTC RESET FUSE 13.2V 500MA 1210 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2960 In Stock |
|
$0.3312 / $0.8600 | Buy Now |
DISTI #
650-MICROSMDCH050F02
|
Mouser Electronics | Resettable Fuses - PPTC 6Vdc 10A MINI-SMD RoHS: Compliant | 950 |
|
$0.3310 / $0.8300 | Buy Now |
|
Future Electronics | Resettable Fuses - PPTC 6Vdc 10A MINI-SMD RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.3900 / $0.4050 | Buy Now |
DISTI #
RF1605-000
|
TTI | Resettable Fuses - PPTC MICRO SMD RESETTABLE FUSE pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.3310 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE 1210 500mA 13.2V SM | 0 |
|
$0.7560 / $0.8694 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MICROSMDCH050F-02
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MICROSMDCH050F-02
Littelfuse Inc
POLYSWITCH 0.5A RESET FUSE SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | 0.19-0.9 OHMS AT 25 DEG CEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Thermistor Application | OVERLOAD PROTECTION |