Part Details for MICS 16 by Lumberg Connect GmbH
Overview of MICS 16 by Lumberg Connect GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC650A | Analog Devices | LT3010EMS8E - High Voltage Mic | |
DC660A | Analog Devices | LTC1844ES5-BYP - Low Noise Mic | |
AD976ABRZ | Analog Devices | mIC, MONO 16-BIT ADC |
Price & Stock for MICS 16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70151526
|
RS | TAB HEADER, WITH RETAINING HOOKS, SOLDER CONTACTS DUAL ROW STAGGERED | Lumberg MICS 16 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2430 / $1.2830 | RFQ |
DISTI #
84433692
|
Verical | Conn Tab Header HDR 16 POS 1.27mm Solder ST Top Entry Thru-Hole Micromodul™ Bulk RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2435 | Americas - 2046 |
|
$0.9954 | Buy Now |
DISTI #
C1S427800084816
|
Chip1Stop | Conn Tab Header HDR 16 POS 2.54mm Solder ST Thru-Hole Bulk RoHS: Compliant | 2051 |
|
$0.6300 / $4.0500 | Buy Now |
Part Details for MICS 16
MICS 16 CAD Models
MICS 16 Part Data Attributes
|
MICS 16
Lumberg Connect GmbH
Buy Now
|
Compare Parts:
MICS 16
Lumberg Connect GmbH
|
Samacsys Manufacturer | LUMBERG |