Part Details for MICS-D 16 by Lumberg Connect GmbH
Overview of MICS-D 16 by Lumberg Connect GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MICS-D 16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70151528
|
RS | TAB HEADER, WITHOUT RETAINING HOOKS, SOLDER CONTACTS DUAL ROW PARALLEL | Lumberg MICS-D 16 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6700 / $0.7000 | RFQ |
DISTI #
65654614
|
Verical | Conn Tab Header HDR 16 POS 2.54mm Solder ST Thru-Hole Bulk RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2249 | Americas - 1448 |
|
$1.0747 / $1.3765 | Buy Now |
DISTI #
56F5833
|
Bürklin Elektronik | Pin header, 16 pole, pitch 2.54 mm, straight, black, MICS-D 16 Min Qty: 1 | 402 |
|
$0.8089 / $1.1972 | Buy Now |
|
VRG Components Inc | Micromodul™ tab header, upright, without retaining hooks, solder contacts dual row parallel | 0 Stock |
|
RFQ |
Part Details for MICS-D 16
MICS-D 16 CAD Models
MICS-D 16 Part Data Attributes:
|
MICS-D 16
Lumberg Connect GmbH
Buy Now
|
Compare Parts:
MICS-D 16
Lumberg Connect GmbH
|
Samacsys Manufacturer | LUMBERG |