Part Details for MID400SM by onsemi
Overview of MID400SM by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MID400SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK4584
|
Newark | 8Pw Ac-Mon Smd/Tube |Onsemi MID400SM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 | Buy Now |
DISTI #
488-MID400SM-ND
|
DigiKey | OPTOISO 2.5KV OPN COLLECTOR 8SMD Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2551 / $5.2500 | Buy Now |
DISTI #
MID400SM
|
Avnet Americas | 8PW AC-MON SMD (Alt: MID400SM) RoHS: Not Compliant Min Qty: 286 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 1000 Partner Stock |
|
$2.1700 / $2.5900 | Buy Now |
DISTI #
MID400SM
|
Avnet Americas | 8PW AC-MON SMD - Rail/Tube (Alt: MID400SM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 1000 Factory Stock |
|
$2.1715 / $2.5918 | Buy Now |
DISTI #
863-MID400SM
|
Mouser Electronics | Logic Output Optocouplers 8PW AC-MON SMD | 0 |
|
$2.2900 / $5.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$2.3700 | Buy Now |
DISTI #
MID400SM
|
Avnet Americas | 8PW AC-MON SMD (Alt: MID400SM) RoHS: Not Compliant Min Qty: 286 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 1000 Partner Stock |
|
$2.1700 / $2.5900 | Buy Now |
DISTI #
MID400SM
|
Avnet Americas | 8PW AC-MON SMD - Rail/Tube (Alt: MID400SM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 1000 Factory Stock |
|
$2.1715 / $2.5918 | Buy Now |
DISTI #
MID400SM
|
Avnet Americas | 8PW AC-MON SMD (Alt: MID400SM) RoHS: Not Compliant Min Qty: 286 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 1000 Partner Stock |
|
$2.1700 / $2.5900 | Buy Now |
DISTI #
MID400SM
|
Avnet Americas | 8PW AC-MON SMD - Rail/Tube (Alt: MID400SM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 1000 Factory Stock |
|
$2.1715 / $2.5918 | Buy Now |
Part Details for MID400SM
MID400SM CAD Models
MID400SM Part Data Attributes
|
MID400SM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MID400SM
onsemi
8-Pin DIP AC Line Monitor Logic Output Optocoupler, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-8 | |
Manufacturer Package Code | 709AC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED, TTL COMPATIBLE | |
Configuration | SINGLE | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Response Time-Nom | 0.001 ns | |
Surface Mount | YES |