Part Details for MID4510H46 by MOREK
Overview of MID4510H46 by MOREK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MID4510H46
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MID4510H46
|
TME | Support insulator, L: 45mm, Ø: 40mm, Uoper: 1kV, UL94V-0, Body: red Min Qty: 1 | 21 |
|
$4.4400 / $5.7500 | Buy Now |