Part Details for MIE1W0505BGLVH-3R-Z by Monolithic Power Systems
Overview of MIE1W0505BGLVH-3R-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIE1W0505BGLVH-3R-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MIE1W0505BGLVH-3R-ZCT-ND
|
DigiKey | 5V, 1W, REGULATED, 2.5KVRMS ISOL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4339 In Stock |
|
$0.8964 / $2.1200 | Buy Now |
DISTI #
MIE1W0505BGLVH-3R-
|
Avnet Americas | MPSMIE1W0505BGLVH-3R-Z 5V, 1W, REGULATED - Tape and Reel (Alt: MIE1W0505BGLVH-3R-) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.9940 / $1.2780 | Buy Now |
DISTI #
946-MIE1W0505BGLVH3Z
|
Mouser Electronics | Isolated DC/DC Converters - SMD Next gen ultra small size isolated power module RoHS: Compliant | 0 |
|
$0.9440 / $1.2600 | Order Now |
|
Future Electronics | MIE1W0505BGLVH Series 1 W Single Output 3.3/5 V 200 mA DC-DC Converter - LGA-12 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.9150 | Buy Now |
DISTI #
MIE1W0505BGLVH-3R-Z
|
Avnet Silica | MPSMIE1W0505BGLVH-3R-Z 5V, 1W, REGULATED (Alt: MIE1W0505BGLVH-3R-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |