Part Details for MIH302548AH-27.000MHZ-T by Abracon Corporation
Overview of MIH302548AH-27.000MHZ-T by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for MIH302548AH-27.000MHZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIH302548AH-27.000MHZ-T
|
Avnet Americas | Oscillator 27MHz ±25ppm 30pF HCMOS/TTL 3.3V 4-Pin CSMD T/R - Tape and Reel (Alt: MIH302548AH-27.000MHZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
815-302548AH-27.000T
|
Mouser Electronics | Standard Clock Oscillators Oscillator, Ceramic, HCMOS, 27.000MHZ, 25ppm -40+85C, 3.3 Vdc, 5 x 7mm RoHS: Compliant | 0 |
|
$0.7220 / $0.7820 | Order Now |
DISTI #
MIH302548AH27.-0
|
TME | MIH302548AH-27.000MHZ-T Min Qty: 46 | 1000 |
|
$0.7698 / $0.9212 | Buy Now |
DISTI #
C1S101601109751
|
Chip1Stop | Unclassified | 1000 |
|
$0.7640 / $0.8740 | Buy Now |
Part Details for MIH302548AH-27.000MHZ-T
MIH302548AH-27.000MHZ-T CAD Models
MIH302548AH-27.000MHZ-T Part Data Attributes
|
MIH302548AH-27.000MHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
MIH302548AH-27.000MHZ-T
Abracon Corporation
HCMOS Output Clock Oscillator, 27MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 10 TTL, 30 pF | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.2mm x 5.2mm x 1.7mm | |
Rise Time-Max | 4 ns | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.135 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | GOLD OVER NICKEL |