Part Details for MIH302548AH-29.4912MHZ-T by MMD
Overview of MIH302548AH-29.4912MHZ-T by MMD
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIH302548AH-29.4912MHZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH8118
|
Newark | Osc, 29.4912Mhz, Hcmos, Smd, 7Mm X 5Mm Rohs Compliant: Yes |Mmd MIH302548AH-29.4912MHZ-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2800 / $2.0700 | Buy Now |
DISTI #
2775-MIH302548AH-29.4912MHZ-TCT-ND
|
DigiKey | OSC XO 29.4912MHZ 3.3V HCMOS SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
734 In Stock |
|
$0.9721 / $1.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6700 / $0.7900 | Buy Now |
DISTI #
3264186RL
|
element14 Asia-Pacific | OSC, 29.4912MHZ, HCMOS, SMD, 7MM X 5MM RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.9819 / $1.0705 | Buy Now |
DISTI #
3264186
|
element14 Asia-Pacific | OSC, 29.4912MHZ, HCMOS, SMD, 7MM X 5MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.9819 / $1.3363 | Buy Now |
DISTI #
3264186
|
Farnell | OSC, 29.4912MHZ, HCMOS, SMD, 7MM X 5MM RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.8103 / $1.3901 | Buy Now |
DISTI #
3264186RL
|
Farnell | OSC, 29.4912MHZ, HCMOS, SMD, 7MM X 5MM RoHS: Compliant Min Qty: 100 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.8103 / $1.0645 | Buy Now |