Part Details for MIKE12/3M/SMAM/RP/S/31 by Siretta Ltd
Overview of MIKE12/3M/SMAM/RP/S/31 by Siretta Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIKE12/3M/SMAM/RP/S/31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC0587
|
Newark | Whip Antenna, Vert, 2.4-2.5Ghz, 5Dbi, Antenna Type:Whip, Frequency Min:2.4Ghz, Frequency Max:2.5Ghz, Antenna Mounting:Magnetic, Gain:5Dbi, Vswr:1.8, Input Power:20W, Input Impedance:50Ohm, Antenna Polarisation:Omni, Product Range:-, Rohs Compliant: Yes |Siretta MIKE12/3M/SMAM/RP/S/31 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$30.9400 / $38.2100 | Buy Now |
DISTI #
MIKE12/3M/SMAM/RP/S/31-ND
|
DigiKey | 5DBI WIFI 2.4-2.5 GHZ MAG MOUNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
8 In Stock |
|
$29.3122 / $37.4800 | Buy Now |
DISTI #
419-123MSMAMRPS31
|
Mouser Electronics | Antennas 5dBi WIFI 2.4-2.5 GHz MAG MOUNT ANTENNA WITH 3M CABLE AND REVERSE POLARITY SMA MALE CONNECTOR | 0 |
|
$29.7500 / $36.7400 | Order Now |
|
Onlinecomponents.com | 5dBi Wifi 2.4-2.5 GHz Mag Mount Antenna with 3M Cable and Reverse Polarity SMA Male Connector RoHS: Compliant | 0 |
|
$26.3400 / $35.7700 | Buy Now |