There are no models available for this part yet.
Overview of MIKE3A/2.5M/SMAM/S/S/17 by Siretta Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAMMRP-010 | Amphenol Cables on Demand | Amphenol CO-058SMAMMRP-010 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Male Coax Cable (RG58) 50 Ohm Coaxial Cable Assembly 10 ft | |
CO-058SMAMFRP-025 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-025 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 25 ft | |
CO-058SMAMFRP-006 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-006 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 6 ft |
Price & Stock for MIKE3A/2.5M/SMAM/S/S/17 by Siretta Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22AC8340
|
Newark | Patch Antenna, 1.575Ghz, Sma, 2.5M, Antenna Type:Patch, Frequency Min:1.576Ghz, Frequency Max:1.574Ghz, Antenna Mounting:Magnetic, Gain:28Db, Vswr:2, Input Power:-, Input Impedance:50Ohm, Antenna Polarisation:Right Hand Circular, Rohs Compliant: Yes |Siretta MIKE3A/2.5M/SMAM/S/S/17 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4200 / $18.9500 | Buy Now | |
DISTI #
MIKE3A/2.5M/SMAM/S/S/17-ND
|
DigiKey | RF ANT 1.575GHZ MOD SMA MALE ADH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
13 In Stock |
|
$12.9022 / $18.6900 | Buy Now | |
DISTI #
419-MIKE3A25MSMAMSS1
|
Mouser Electronics | Antennas GPS 2.5M SMA MALE MIKE3 ANTENNA RoHS: Compliant | 1 |
|
$12.9000 / $18.4300 | Buy Now | |
Onlinecomponents.com | GPS 2.5M SMA Male Mike3 Antenna RoHS: Compliant | 0 |
|
$11.4900 / $14.2000 | Buy Now |