Part Details for MIKM6-55PH041 by ITT Interconnect Solutions
Overview of MIKM6-55PH041 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIKM6-55PH041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P4535
|
Newark | Micros |Itt Cannon MIKM6-55PH041 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$993.4400 / $1,094.3300 | Buy Now |
DISTI #
MIKM6-55PH041-ND
|
DigiKey | CIRC CBL 55POS RCPT TO WIRE 1' Min Qty: 10 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,042.5620 | Buy Now |
DISTI #
MIKM6-55PH041
|
Avnet Americas | - Bulk (Alt: MIKM6-55PH041) Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$593.7125 / $1,435.8220 | Buy Now |
DISTI #
965-MIKM6-55PH041
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$1,042.4700 | Order Now |
DISTI #
ITTMIKM6-55PH041
|
Heilind Electronics | MIKM6-55PH041 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$931.7300 / $2,328.3600 | Buy Now |
DISTI #
ITTMIKM6-55PH041
|
Interstate Connecting Components | MIKM6-55PH041 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$931.7300 / $2,328.3600 | Buy Now |
Part Details for MIKM6-55PH041
MIKM6-55PH041 CAD Models
MIKM6-55PH041 Part Data Attributes
|
MIKM6-55PH041
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MIKM6-55PH041
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 55 | |
Coupling Type | THREADED | |
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Shell Material | STAINLESS STEEL | |
Shell Size | 55 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 |