Part Details for MIKQ9-7PH027 by ITT Interconnect Solutions
Overview of MIKQ9-7PH027 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MIKQ9-7PH027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P4664
|
Newark | Micros |Itt Cannon MIKQ9-7PH027 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$245.3200 / $270.2300 | Buy Now |
DISTI #
MIKQ9-7PH027-ND
|
DigiKey | MICRO Min Qty: 10 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$269.0570 | Buy Now |
DISTI #
MIKQ9-7PH027
|
Avnet Americas | Cable Assembly Insulated Round Hook-Up Wire 76.2m 26AWG 7 POS Microminiature Circular PIN Crimp - Bulk (Alt: MIKQ9-7PH027) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$158.4625 / $354.5525 | Buy Now |
DISTI #
965-MIKQ9-7PH027
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$259.3700 / $269.0200 | Order Now |
DISTI #
ITTMIKQ9-7PH027
|
Heilind Electronics | MIKQ9-7PH027 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$223.0300 / $415.2400 | Buy Now |
DISTI #
ITTMIKQ9-7PH027
|
Interstate Connecting Components | MIKQ9-7PH027 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$223.0300 / $415.2400 | Buy Now |
Part Details for MIKQ9-7PH027
MIKQ9-7PH027 CAD Models
MIKQ9-7PH027 Part Data Attributes
|
MIKQ9-7PH027
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MIKQ9-7PH027
ITT Interconnect Solutions
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 18 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 7 | |
Coupling Type | SNAP | |
Other Description | REAR PANEL MOUNTED RECEPTACLE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Shell Material | BRASS | |
Shell Size | 7 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |