Part Details for MIKROE-1200 by MikroElektronika
Overview of MIKROE-1200 by MikroElektronika
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Bluetooth-LE-TINY-Click | Renesas Electronics Corporation | Mikroe Bluetooth® LE TINY Click™ with SmartBond™ DA14531 Module | |
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance |
Price & Stock for MIKROE-1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1471-1039-ND
|
DigiKey | BOARD EEPROM CLICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
14 In Stock |
|
$10.0000 | Buy Now |
DISTI #
932-MIKROE-1200
|
Mouser Electronics | Memory IC Development Tools EEPROM click MIKROBUS VERSION RoHS: Compliant | 5 |
|
$10.0000 | Buy Now |
DISTI #
70907207
|
RS | Click Board - EEPROM | MikroElektronika MIKROE-1200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$6.5900 | Buy Now |
DISTI #
25958275
|
Verical | 24C08 EEPROM Click Board RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1723 | Americas - 50 |
|
$1.4880 | Buy Now |
DISTI #
C1S511500003535
|
Chip1Stop | Other evaluation and development tools RoHS: Compliant | 50 |
|
$2.0900 | Buy Now |