Part Details for MIKROE-1430 by MikroElektronika
Overview of MIKROE-1430 by MikroElektronika
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Bluetooth-LE-TINY-Click | Renesas Electronics Corporation | Mikroe Bluetooth® LE TINY Click™ with SmartBond™ DA14531 Module | |
143-09L | Coilcraft Inc | General Purpose Inductor, 0.385uH, Air-Core, 3838 | |
143-09J12L | Coilcraft Inc | Variable Inductor, 0.404uH Min, 0.693uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT |
Price & Stock for MIKROE-1430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W1342
|
Newark | Eve Click, Controller Board, Product Range:-, For Use With:Tft Displays, Kit Contents:Eve Click Board Ft800, Silicon Core Number:Ft800, Silicon Manufacturer:Ftdi Rohs Compliant: Yes |Mikroelektronika MIKROE-1430 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$47.0000 | Buy Now |
DISTI #
09AK5534
|
Newark | Mikroe-1430 Rohs Compliant: Yes |Mikroelektronika MIKROE-1430 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.5200 | Buy Now |
DISTI #
1471-1105-ND
|
DigiKey | BOARD EVE CLICK DISPLAY CTLR Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.0000 | Buy Now |
DISTI #
932-MIKROE-1430
|
Mouser Electronics | Daughter Cards & OEM Boards EVE click RoHS: Compliant | 0 |
|
$47.0000 | Order Now |
DISTI #
70907240
|
RS | OEM Boards, Daughter Cards, EVE click | MikroElektronika MIKROE-1430 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.0000 | RFQ |
|
Future Electronics | EVE Click™ Display Controller Board w/ FT800Q Graphics Controller RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Kit | 0Kit |
|
$38.7100 / $40.6500 | Buy Now |
DISTI #
C1S511500048945
|
Chip1Stop | Other evaluation and development tools | 5 |
|
$74.4000 | Buy Now |