There are no models available for this part yet.
Overview of MIKROE-1518 by MikroElektronika
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Bluetooth-LE-TINY-Click | Renesas Electronics Corporation | Mikroe Bluetooth® LE TINY Click™ with SmartBond™ DA14531 Module | |
LPD3015-182MLB | Coilcraft Inc | General Purpose Inductor, 1.8uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPS3015-182MLC | Coilcraft Inc | General Purpose Inductor, 1.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT |
Price & Stock for MIKROE-1518 by MikroElektronika
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1471-1473-ND
|
DigiKey | MINI-M0 STM32F051R8T6 EVAL BRD Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$35.0000 | Buy Now | |
DISTI #
MIKROE-1518
|
Avnet Americas | MINI-M0 for STM32 - Boxed Product (Development Kits) (Alt: MIKROE-1518) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$29.0000 | Buy Now | |
DISTI #
932-MIKROE-1518
|
Mouser Electronics | Development Boards & Kits - ARM MINI-M0 for STM32 RoHS: Compliant | 0 |
|
$35.0000 | Order Now | |
DISTI #
70907266
|
RS | Development Boards & Kits, ARM MINI-M0 for STM32 | MikroElektronika MIKROE-1518 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.0000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$23.8900 | Buy Now | ||
DISTI #
MIKROE-1518
|
TME | Dev.kit: ARM ST, prototype board, Comp: STM32F051R8T6 Min Qty: 1 | 2 |
|
$30.0000 | Buy Now |