Part Details for MIKROE-1897 by MikroElektronika
Overview of MIKROE-1897 by MikroElektronika
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIKROE-1897
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1471-1427-ND
|
DigiKey | DEV BOARD LIGHTRANGER CLICK Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$24.0000 | Buy Now |
DISTI #
MIKROE-1897
|
Avnet Americas | LightRanger click - Boxed Product (Development Kits) (Alt: MIKROE-1897) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Box | 0 |
|
$24.0000 | Buy Now |
DISTI #
932-MIKROE-1897
|
Mouser Electronics | Optical Sensor Development Tools LightRanger click RoHS: Compliant | 8 |
|
$24.0000 | Buy Now |
DISTI #
V99:2348_17746405
|
Arrow Electronics | VL6180X Ambient Light/Proximity Sensor Click Board Min Qty: 1 Package Multiple: 1 Date Code: 1651 | Americas - 3 |
|
$4.3610 | Buy Now |
DISTI #
70907392
|
RS | LightRanger Click Board | MikroElektronika MIKROE-1897 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.0000 | RFQ |
|
Future Electronics | 28.6 x 25.4 mm 12C / GPIO Interface 3.3/5 V Proximity Sensing LightRanger Click RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$23.5300 / $24.7100 | Buy Now |
DISTI #
MIKROE-1897
|
Avnet Americas | LightRanger click - Boxed Product (Development Kits) (Alt: MIKROE-1897) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Box | 0 |
|
$24.0000 | Buy Now |