Part Details for MIKROE-1940 by MikroElektronika
Overview of MIKROE-1940 by MikroElektronika
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Bluetooth-LE-TINY-Click | Renesas Electronics Corporation | Mikroe Bluetooth® LE TINY Click™ with SmartBond™ DA14531 Module | |
LT1940EFE#PBF | Analog Devices | 2x Mono 1.4A, 1.1MHz Buck Sw R | |
LT1940EFE#TRPBF | Analog Devices | 2x Mono 1.4A, 1.1MHz Buck Sw R |
Price & Stock for MIKROE-1940
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK5558
|
Newark | Mikroe-1940 Rohs Compliant: Yes |Mikroelektronika MIKROE-1940 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.6400 | Buy Now |
DISTI #
1471-1612-ND
|
DigiKey | FIBER OPT CLICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4 In Stock |
|
$41.0000 | Buy Now |
DISTI #
932-MIKROE-1940
|
Mouser Electronics | Fiber Optic Development Tools Fiber Opt click RoHS: Compliant | 25 |
|
$41.0000 | Buy Now |
DISTI #
70907423
|
RS | Fiber Opt Click Board | MikroElektronika MIKROE-1940 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$28.0000 | Buy Now |
DISTI #
MIKROE-1940
|
TME | Click board, prototype board, Comp: IF-D91, transceiver Min Qty: 1 | 0 |
|
$41.0000 | RFQ |