Part Details for MIKROE-1941 by MikroElektronika
Overview of MIKROE-1941 by MikroElektronika
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Bluetooth-LE-TINY-Click | Renesas Electronics Corporation | Mikroe Bluetooth® LE TINY Click™ with SmartBond™ DA14531 Module |
Price & Stock for MIKROE-1941
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1471-1486-ND
|
DigiKey | CLICK BOARD 6DOF IMU 6AXIS Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$29.0000 | Buy Now |
DISTI #
MIKROE-1941
|
Avnet Americas | 6DOF IMU click - Boxed Product (Development Kits) (Alt: MIKROE-1941) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Box | 0 |
|
$24.0000 | Buy Now |
DISTI #
932-MIKROE-1941
|
Mouser Electronics | Multiple Function Sensor Development Tools 6DOF IMU click RoHS: Compliant | 2 |
|
$29.0000 | Buy Now |
DISTI #
70907424
|
RS | 6DOF IMU Click Board | MikroElektronika MIKROE-1941 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$19.7700 | Buy Now |
DISTI #
MIKROE-1941
|
TME | Click board, prototype board, Comp: MAX21105, 3.3VDC Min Qty: 1 | 1 |
|
$24.0000 | Buy Now |