Part Details for MIKROE-2152 by MikroElektronika
Overview of MIKROE-2152 by MikroElektronika
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Bluetooth-LE-TINY-Click | Renesas Electronics Corporation | Mikroe Bluetooth® LE TINY Click™ with SmartBond™ DA14531 Module | |
ME3215-223KLC | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, ROHS COMPLIANT | |
EPL3012-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for MIKROE-2152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1471-1687-ND
|
DigiKey | 2X2 KEY CLICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10 In Stock |
|
$11.0000 | Buy Now |
DISTI #
MIKROE-2152
|
Avnet Americas | 2x2 Key click - Boxed Product (Development Kits) (Alt: MIKROE-2152) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Box | 0 |
|
$9.0000 | Buy Now |
DISTI #
932-MIKROE-2152
|
Mouser Electronics | Daughter Cards & OEM Boards 2x2 Key click RoHS: Compliant | 5 |
|
$11.0000 | Buy Now |
DISTI #
70960593
|
RS | OEM Boards, Daughter Cards, 2x2 Key click | MikroElektronika MIKROE-2152 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$7.4200 | Buy Now |
DISTI #
MIKROE-2152
|
TME | Click board, prototype board, Comp: 74HC32, 4-button keypad Min Qty: 1 | 0 |
|
$11.0000 | RFQ |
DISTI #
C1S511500014434
|
Chip1Stop | Unclassified | 1 |
|
$2.3500 | Buy Now |