Part Details for MIKROE-2153 by MikroElektronika
Overview of MIKROE-2153 by MikroElektronika
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Bluetooth-LE-TINY-Click | Renesas Electronics Corporation | Mikroe Bluetooth® LE TINY Click™ with SmartBond™ DA14531 Module | |
ME3215-332MLB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, ROHS COMPLIANT | |
MSD7342-153MLC | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT |
Price & Stock for MIKROE-2153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1471-1622-ND
|
DigiKey | LED RING R CLICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$30.0000 | Buy Now |
DISTI #
MIKROE-2153
|
Avnet Americas | Led ring R click - Bulk (Alt: MIKROE-2153) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Bulk | 0 |
|
$25.0000 | Buy Now |
DISTI #
932-MIKROE-2153
|
Mouser Electronics | LED Lighting Development Tools LED ring R click RoHS: Compliant | 0 |
|
$30.0000 | Order Now |
DISTI #
70907529
|
RS | Led ring R Click Board | MikroElektronika MIKROE-2153 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$20.5900 | Buy Now |
DISTI #
MIKROE-2153
|
TME | Click board, prototype board, Comp: 74HC595, LED matrix Min Qty: 1 | 0 |
|
$30.0000 | RFQ |
DISTI #
C1S511500014443
|
Chip1Stop | Other evaluation and development tools | 1 |
|
$2.0900 | Buy Now |