There are no models available for this part yet.
Overview of MIKROE-2312 by MikroElektronika
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Bluetooth-LE-TINY-Click | Renesas Electronics Corporation | Mikroe Bluetooth® LE TINY Click™ with SmartBond™ DA14531 Module | |
SER8052-312MEB | Coilcraft Inc | General Purpose Inductor, 3.1uH, 20%, Ferrite-Core, 3335, | |
SER8052-312 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for MIKROE-2312 by MikroElektronika
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1471-1968-ND
|
DigiKey | TIP PLUG TO TIP PLUG 7.9" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
24 In Stock |
|
$4.0800 | Buy Now | |
DISTI #
MIKROE-2312
|
Avnet Americas | Ribbon Cable 16-wire, Male/Male, 20 cm - Boxed Product (Development Kits) (Alt: MIKROE-2312) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$3.4000 | Buy Now | |
DISTI #
932-MIKROE-2312
|
Mouser Electronics | Ribbon Cables / IDC Cables Ribbon Cable 16-wire Male/Male 20 cm RoHS: Compliant | 14 |
|
$4.0800 | Buy Now | |
DISTI #
70907579
|
RS | Ribbon Cable 16-wire, Male/Male, 20 cm | MikroElektronika MIKROE-2312 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2500 / $3.4500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$2.8000 | Buy Now | ||
DISTI #
C1S511500020790
|
Chip1Stop | Unclassified | 36 |
|
$1.5100 | Buy Now |