There are no models available for this part yet.
Overview of MIKROE-2313 by MikroElektronika
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Bluetooth-LE-TINY-Click | Renesas Electronics Corporation | Mikroe Bluetooth® LE TINY Click™ with SmartBond™ DA14531 Module |
Price & Stock for MIKROE-2313 by MikroElektronika
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1471-1969-ND
|
DigiKey | RIBBON CBL 40-WIRE FEM/FEM 20CM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
97 In Stock |
|
$5.2800 | Buy Now | |
DISTI #
MIKROE-2313
|
Avnet Americas | Ribbon Cable 40-wire, Female/Female, 20 cm - Boxed Product (Development Kits) (Alt: MIKROE-2313) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$4.4000 | Buy Now | |
DISTI #
932-MIKROE-2313
|
Mouser Electronics | Ribbon Cables / IDC Cables Ribbon Cable 40-wire Female/Female 20cm RoHS: Compliant | 0 |
|
$5.2800 | Order Now | |
DISTI #
70907580
|
RS | Ribbon Cable 40-wire, Female/Female, 20 cm | MikroElektronika MIKROE-2313 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2000 / $4.4700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$3.6300 | Buy Now |