Part Details for MIKROE-2347 by MikroElektronika
Overview of MIKROE-2347 by MikroElektronika
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIKROE-2347
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1471-1626-ND
|
DigiKey | 32X32 RGB LED MATRIX PANEL - 6MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$59.0000 | Buy Now |
DISTI #
MIKROE-2347
|
Avnet Americas | 32x32 RGB LED Matrix Panel - 6mm pitch - Bulk (Alt: MIKROE-2347) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.0000 | Buy Now |
DISTI #
932-MIKROE-2347
|
Mouser Electronics | LED Lighting Development Tools 32x32 RGB LED Matrix Panel - 6mm pitch RoHS: Compliant | 0 |
|
$59.0000 | Order Now |
DISTI #
70907591
|
RS | 32x32 RGB LED Matrix Panel - 6mm pitch | MikroElektronika MIKROE-2347 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$68.8400 | Buy Now |
DISTI #
MIKROE-2347
|
Avnet Americas | 32x32 RGB LED Matrix Panel - 6mm pitch - Bulk (Alt: MIKROE-2347) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.0000 | Buy Now |
DISTI #
MIKROE-2347
|
TME | Display, pin strips, Interface: GPIO, Resolution: 32x32 Min Qty: 1 | 2 |
|
$61.6000 | Buy Now |