There are no models available for this part yet.
Overview of MIKROE-241 by MikroElektronika
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Bluetooth-LE-TINY-Click | Renesas Electronics Corporation | Mikroe Bluetooth® LE TINY Click™ with SmartBond™ DA14531 Module |
Price & Stock for MIKROE-241 by MikroElektronika
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12X8733
|
Newark | Lcd Touch Panel, 2.8Inch, Resolution:-, Display Appearance:-, Logic Voltage:-, Interface Type:-, Font Set:-, Display Mode:-, Lcd Display Type:-, Operating Temperature Min:-, Operating Temperature Max:-, Display Construction:Module Rohs Compliant: Yes |Mikroelektronika MIKROE-241 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2000 | Buy Now | |
DISTI #
1471-1158-ND
|
DigiKey | TOUCH SCREEN RESISTIVE 2.8" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$13.2000 | Buy Now | |
DISTI #
MIKROE-241
|
Avnet Americas | Touch Panel - Bulk (Alt: MIKROE-241) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Bulk | 0 |
|
$11.0000 | Buy Now | |
DISTI #
932-MIKROE-241
|
Mouser Electronics | Display Modules TOUCH PANEL 2.8" RoHS: Compliant | 17 |
|
$13.2000 | Buy Now | |
DISTI #
70907598
|
RS | Touch Panel | MikroElektronika MIKROE-241 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$9.0600 | Buy Now | ||
DISTI #
MIKROE-241
|
TME | Touch panel, Dim: 70x55x1.4mm, Len: 37mm Min Qty: 1 | 0 |
|
$13.2000 | RFQ |