Part Details for MIKROE-2471 by MikroElektronika
Overview of MIKROE-2471 by MikroElektronika
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Bluetooth-LE-TINY-Click | Renesas Electronics Corporation | Mikroe Bluetooth® LE TINY Click™ with SmartBond™ DA14531 Module | |
XFL4012-471MEC | Coilcraft Inc | General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616 | |
PFL2512-471MEB | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen f |
Price & Stock for MIKROE-2471
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1471-1697-ND
|
DigiKey | BLE 3 CLICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
8 In Stock |
|
$23.0000 | Buy Now |
DISTI #
MIKROE-2471
|
Avnet Americas | BLE 3 click - Boxed Product (Development Kits) (Alt: MIKROE-2471) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Box | 0 |
|
$39.0000 | Buy Now |
DISTI #
932-MIKROE-2471
|
Mouser Electronics | Bluetooth Development Tools - 802.15.1 BLE 3 click RoHS: Compliant | 6 |
|
$23.0000 | Buy Now |
DISTI #
70960639
|
RS | BLE 3 Click Board | MikroElektronika MIKROE-2471 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$15.6500 | Buy Now |
DISTI #
MIKROE-2471
|
TME | Click board, prototype board, Comp: NINA-B1, Bluetooth, 3.3VDC Min Qty: 1 | 1 |
|
$23.0000 | Buy Now |