Part Details for MIKROE-2731 by MikroElektronika
Overview of MIKROE-2731 by MikroElektronika
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIKROE-2731
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC9023
|
Newark | Sensor Click Board, Accessory Type:Sensor Click Board, For Use With:Mikrolab/Easystart/Mikromedia Starter Development Kits, Product Range:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Mikroelektronika MIKROE-2731 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6000 | Buy Now |
DISTI #
1471-1857-ND
|
DigiKey | LSM6DSL CLICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$15.0000 | Buy Now |
DISTI #
MIKROE-2731
|
Avnet Americas | LSM6DSL Click High-Performance 3-Axis Digital Accelerometer and 3-Axis Digital Gyroscope Add-On Board - Boxed Product (Development Kits) (Alt: MIKROE-2731) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$15.0000 | Buy Now |
DISTI #
932-MIKROE-2731
|
Mouser Electronics | Multiple Function Sensor Development Tools LSM6DSL click RoHS: Compliant | 7 |
|
$15.0000 | Buy Now |
DISTI #
71074430
|
RS | LSM6DSL Click Board | MikroElektronika MIKROE-2731 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$17.5000 | Buy Now |
DISTI #
MIKROE-2731
|
TME | Click board, prototype board, Comp: LSM6DS3, 3.3VDC Min Qty: 1 | 2 |
|
$17.3000 | Buy Now |