There are no models available for this part yet.
Overview of MIKROE-2786 by MikroElektronika
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Bluetooth-LE-TINY-Click | Renesas Electronics Corporation | Mikroe Bluetooth® LE TINY Click™ with SmartBond™ DA14531 Module | |
MSD1278-683MLD | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 2 Element, Ferrite-Core, SMD, 4848-32, CHIP, 4848-32, ROHS COMPLIANT | |
MSS1278-683MLB | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT |
Price & Stock for MIKROE-2786 by MikroElektronika
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56AC9048
|
Newark | Water Detect Click Board, Accessory Type:Water Detect Click Board, For Use With:Mikrolab/Easystart/Mikromedia Starter Development Kits, Product Range:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Mikroelektronika MIKROE-2786 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$11.0000 | Buy Now | |
DISTI #
1471-1881-ND
|
DigiKey | WATER DETECT CLICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$11.0000 | Buy Now | |
DISTI #
MIKROE-2786
|
Avnet Americas | Water Detect Click MCP606 Comparator Add-On Board - Boxed Product (Development Kits) (Alt: MIKROE-2786) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$9.0000 | Buy Now | |
DISTI #
932-MIKROE-2786
|
Mouser Electronics | Multiple Function Sensor Development Tools Water Detect click RoHS: Compliant | 8 |
|
$11.0000 | Buy Now | |
DISTI #
71097714
|
RS | Water Detect click | MikroElektronika MIKROE-2786 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$7.4200 | Buy Now | ||
DISTI #
36298962
|
Verical | MCP606 OP Amp Click Board RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1815 | Americas - 24 |
|
$1.0478 | Buy Now | |
DISTI #
C1S511500016706
|
Chip1Stop | Microcontrollers, DSP Evaluation Development Board Kit | 24 |
|
$1.4600 | Buy Now |