Part Details for MIKROE-3187 by MikroElektronika
Overview of MIKROE-3187 by MikroElektronika
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Bluetooth-LE-TINY-Click | Renesas Electronics Corporation | Mikroe Bluetooth® LE TINY Click™ with SmartBond™ DA14531 Module | |
9LRS3187BKILFT | Renesas Electronics Corporation | 32-pin CK505 YC | |
9LRS3187BKILF | Renesas Electronics Corporation | 32-pin CK505 YC |
Price & Stock for MIKROE-3187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC1842
|
Newark | Microwave 2 Click Board For Eu, Accessory Type:Microwave 2 Click (For Eu) Board, For Use With:Mikrolab/Easystart/Mikromedia Starter Development Kits, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Mikroelektronika MIKROE-3187 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.0000 | Buy Now |
DISTI #
1471-2074-ND
|
DigiKey | MICROWAVE 2 CLICK EU Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$66.0000 | Buy Now |
DISTI #
MIKROE-3187
|
Avnet Americas | Microwave 2 Click NJR4265RF2C1 Intelligent 24GHz Microwave Motion Sensor Add-On Board - Boxed Product (Development Kits) (Alt: MIKROE-3187) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$55.0000 | Buy Now |
DISTI #
932-MIKROE-3187
|
Mouser Electronics | Multiple Function Sensor Development Tools Microwave 2 click (for EU) RoHS: Compliant | 1 |
|
$66.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$45.3000 | Buy Now |
DISTI #
MIKROE-3187
|
TME | Click board, prototype board, Comp: NJR4265RF2C1, motion sensor Min Qty: 1 | 2 |
|
$55.0000 | Buy Now |