Part Details for MIKROE-3197 by MikroElektronika
Overview of MIKROE-3197 by MikroElektronika
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Bluetooth-LE-TINY-Click | Renesas Electronics Corporation | Mikroe Bluetooth® LE TINY Click™ with SmartBond™ DA14531 Module | |
71V2558S133PF/3197 | Renesas Electronics Corporation | 256K X 18 2.5V I/O ZBT PB | |
65863-197LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 34 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for MIKROE-3197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC1847
|
Newark | 3D Hall 5 Click Board, Accessory Type:3D Hall 5 Click Board, For Use With:Mikrolab/Easystart/Mikromedia Starter Development Kits, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Mikroelektronika MIKROE-3197 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0000 | Buy Now |
DISTI #
1471-2082-ND
|
DigiKey | 3D HALL 5 CLICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$18.0000 | Buy Now |
DISTI #
MIKROE-3197
|
Avnet Americas | 3D Hall5 Click IIS2MDCTR Low Power 3D Magnetic Sensor Add-On Board - Boxed Product (Development Kits) (Alt: MIKROE-3197) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$15.0000 | Buy Now |
DISTI #
932-MIKROE-3197
|
Mouser Electronics | Magnetic Sensor Development Tools 3D HALL 5 click RoHS: Compliant | 0 |
|
$18.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$12.3600 | Buy Now |
DISTI #
MIKROE-3197
|
TME | Click board, prototype board, Comp: IIS2MDCTR, Hall sensor Min Qty: 1 | 1 |
|
$17.1700 | Buy Now |