Part Details for MIKROE-3508 by MikroElektronika
Overview of MIKROE-3508 by MikroElektronika
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIKROE-3508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH9870
|
Newark | 4.3" Capacitive Tft Board, Fusion Board, Silicon Manufacturer:Solomon Systech, Core Architecture:-, Core Sub-Architecture:-, Silicon Core Number:Ssd1963, Silicon Family Name:-, For Use With:Mikroelektronika Fusion Development Boards, rohs Compliant: Yes |Mikroelektronika MIKROE-3508 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.4000 | Buy Now |
DISTI #
1471-2227-ND
|
DigiKey | TFT BOARD 4 CAPACITIVE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$85.0000 | Buy Now |
DISTI #
MIKROE-3508
|
Avnet Americas | Touch Screen Display Capacitive 4.3-inch 480x272Pixels 95.04mm x 53.86mm - Boxed Product (Development Kits) (Alt: MIKROE-3508) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$85.0000 | Buy Now |
DISTI #
932-MIKROE-3508
|
Mouser Electronics | Display Development Tools TFT Board 4 Capacitive RoHS: Compliant | 0 |
|
$85.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$99.1700 | Buy Now |
DISTI #
MIKROE-3508
|
TME | Display: TFT, 4.3", 480x272, 94.04x53.86mm, Controller: SSD1963 Min Qty: 1 | 1 |
|
$85.0000 | Buy Now |