Part Details for MIKROE-3614 by MikroElektronika
Overview of MIKROE-3614 by MikroElektronika
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIKROE-3614
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH5466
|
Newark | Dev Board, 8Bit Pic18 Mcu Rohs Compliant: Yes |Mikroelektronika MIKROE-3614 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$299.0000 | Buy Now |
DISTI #
1471-MIKROE-3614-ND
|
DigiKey | EASYPIC V8 DEVELOPMENT SYSTEM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$299.0000 | Buy Now |
DISTI #
MIKROE-3614
|
Avnet Americas | 8-Bit PIC EasyPIC V8 Rapid Prototyping and Firmware Development Board - Boxed Product (Development Kits) (Alt: MIKROE-3614) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$299.0000 | Buy Now |
DISTI #
932-MIKROE-3614
|
Mouser Electronics | Touch Sensor Development Tools EasyPIC v8 Development System RoHS: Compliant | 6 |
|
$251.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$348.8400 | Buy Now |
DISTI #
35193735
|
Verical | PIC18F47K42 Microcontroller Development Board 8MHz CPU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1941 | Americas - 2 |
|
$140.0417 | Buy Now |
DISTI #
MIKROE-3614
|
TME | Dev.kit: Microchip PIC, Components: PIC18F47K42, Fusion v8 Min Qty: 1 | 1 |
|
$305.0000 | Buy Now |