Part Details for MIKROE-3657 by MikroElektronika
Overview of MIKROE-3657 by MikroElektronika
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIKROE-3657
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH5481
|
Newark | Magneto 7 Click Board Rohs Compliant: Yes |Mikroelektronika MIKROE-3657 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6800 | Buy Now |
DISTI #
1471-MIKROE-3657-ND
|
DigiKey | MAGNETO 7 CLICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$17.0000 | Buy Now |
DISTI #
MIKROE-3657
|
Avnet Americas | Magneto 7 Click BM1422AGMV 3-Axis Magnetic Sensor IC Add-On Board - Boxed Product (Development Kits) (Alt: MIKROE-3657) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$17.0000 | Buy Now |
DISTI #
932-MIKROE-3657
|
Mouser Electronics | Magnetic Sensor Development Tools Rohm SemiconductorBM1422AGMV-ZE2 RoHS: Compliant | 8 |
|
$17.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$19.8400 | Buy Now |
DISTI #
MIKROE-3657
|
TME | Click board, prototype board, Comp: BM1422AGMV, 3.3VDC Min Qty: 1 | 0 |
|
$17.0000 | RFQ |