Part Details for MIKROE-373 by MikroElektronika
Overview of MIKROE-373 by MikroElektronika
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIKROE-373
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1471-1197-ND
|
DigiKey | RF ANT WHIP STR BASE MT 2M CBL Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0000 | Buy Now |
DISTI #
MIKROE-373
|
Avnet Americas | GSM Antenna SMA straight male (Cable length: 2m) - Bulk (Alt: MIKROE-373) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0000 | Buy Now |
DISTI #
932-MIKROE-373
|
Mouser Electronics | Antennas GSM ANTENNA SMA 2M RoHS: Compliant | 1 |
|
$11.0000 | Buy Now |
DISTI #
70377781
|
RS | GSM Antenna SMA straight male (Cable length: 2m) | MikroElektronika MIKROE-373 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.6150 / $11.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.8400 | Buy Now |
DISTI #
MIKROE-373
|
TME | Antenna, 2000mm, Antenna: GSM Min Qty: 1 | 13 |
|
$11.0000 | Buy Now |