Part Details for MIKROE-3841 by MikroElektronika
Overview of MIKROE-3841 by MikroElektronika
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIKROE-3841
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2428
|
Newark | Mikromedia 3 For Stm32F4 Capacitive Fpi Rohs Compliant: Yes |Mikroelektronika MIKROE-3841 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$206.9600 | Buy Now |
DISTI #
MIKROE-3841
|
Avnet Americas | Mikromedia 3 Touch Screen Display for STM32F4 Capacitive FPI with Bezel 3.5-inch - Boxed Product (Development Kits) (Alt: MIKROE-3841) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$199.0000 | Buy Now |
DISTI #
72068936
|
RS | Mikromedia 3 for STM32F4 Capacitive FPI with bezel | MikroElektronika MIKROE-3841 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$143.6700 / $151.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$232.1700 | Buy Now |
DISTI #
36833496
|
Verical | STM32F407VGT6 Microcontroller Development Board 168MHz CPU 196KB RAM 1MB Flash RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2012 | Americas - 2 |
|
$139.9000 | Buy Now |
DISTI #
MIKROE-3841
|
TME | Display: TFT, 3.5", 320x240, Illumin: LED, Interface: I2C, 3.3÷5VDC Min Qty: 1 | 1 |
|
$205.0000 | Buy Now |