Part Details for MIKROE-3870 by MikroElektronika
Overview of MIKROE-3870 by MikroElektronika
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Bluetooth-LE-TINY-Click | Renesas Electronics Corporation | Mikroe Bluetooth® LE TINY Click™ with SmartBond™ DA14531 Module | |
MSS1038-702NLB | Coilcraft Inc | General Purpose Inductor, 7uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-702NXC | Coilcraft Inc | General Purpose Inductor, 7uH, 30%, 1 Element, SMD |
Price & Stock for MIKROE-3870
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH9954
|
Newark | Dual Lin Click Board Rohs Compliant: Yes |Mikroelektronika MIKROE-3870 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0000 | Buy Now |
DISTI #
1471-MIKROE-3870-ND
|
DigiKey | DUAL LIN CLICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
7 In Stock |
|
$14.0000 | Buy Now |
DISTI #
MIKROE-3870
|
Avnet Americas | Dual LIN Click TLE7268SKXUMA1 Transceiver Add-On Board - Boxed Product (Development Kits) (Alt: MIKROE-3870) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$12.0000 | Buy Now |
DISTI #
932-MIKROE-3870
|
Mouser Electronics | Interface Development Tools Dual LIN Click RoHS: Compliant | 15 |
|
$14.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$9.8900 | Buy Now |
DISTI #
MIKROE-3870
|
TME | Click board, prototype board, Comp: TLE7268SKXUMA1, transceiver Min Qty: 1 | 3 |
|
$11.7000 | Buy Now |