There are no models available for this part yet.
Overview of MIKROE-3877 by MikroElektronika
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Bluetooth-LE-TINY-Click | Renesas Electronics Corporation | Mikroe Bluetooth® LE TINY Click™ with SmartBond™ DA14531 Module |
Price & Stock for MIKROE-3877 by MikroElektronika
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1471-MIKROE-3877-ND
|
DigiKey | ONE SHOT CLICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$32.0000 | Buy Now | |
DISTI #
MIKROE-3877
|
Avnet Americas | One Shot Click LTC6993 Monostable Multivibrator Add-On Board - Boxed Product (Development Kits) (Alt: MIKROE-3877) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$27.0000 | Buy Now | |
DISTI #
932-MIKROE-3877
|
Mouser Electronics | Clock & Timer Development Tools One Shot Click RoHS: Compliant | 13 |
|
$32.0000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$22.2400 | Buy Now | ||
DISTI #
MIKROE-3877
|
TME | Click board, prototype board, Comp: LTC6993-2, PWM, 3.3VDC,5VDC Min Qty: 1 | 3 |
|
$27.1400 | Buy Now |