Part Details for MIKROE-3901 by MikroElektronika
Overview of MIKROE-3901 by MikroElektronika
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Bluetooth-LE-TINY-Click | Renesas Electronics Corporation | Mikroe Bluetooth® LE TINY Click™ with SmartBond™ DA14531 Module | |
SER2013-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER1390-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 5353, |
Price & Stock for MIKROE-3901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1471-MIKROE-3901-ND
|
DigiKey | AUDIOAMP 3 CLICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.0000 | Buy Now |
DISTI #
MIKROE-3901
|
Avnet Americas | AudioAmp 3 Click TAS5414 Automotive Stereo Class-D Audio Amplifier Add-On Board - Boxed Product (Development Kits) (Alt: MIKROE-3901) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$45.0000 | Buy Now |
DISTI #
932-MIKROE-3901
|
Mouser Electronics | Audio IC Development Tools AudioAmp 3 Click RoHS: Compliant | 0 |
|
$54.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$37.0600 | Buy Now |
DISTI #
MIKROE-3901
|
TME | Click board, prototype board, Comp: TAS5414, amplifier, 3.3VDC Min Qty: 1 | 0 |
|
$54.0000 | RFQ |