Part Details for MIKROE-3905 by MikroElektronika
Overview of MIKROE-3905 by MikroElektronika
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIKROE-3905
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2432
|
Newark | 3.5" Tft Display, Ctp, 320 X 240 P, Rgb Rohs Compliant: Yes |Mikroelektronika MIKROE-3905 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.9600 | Buy Now |
DISTI #
1471-MIKROE-3905-ND
|
DigiKey | 3.5" TFT DISPLAY W/CAP TOUCH CON Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
6 In Stock |
|
$49.0000 | Buy Now |
DISTI #
MIKROE-3905
|
Avnet Americas | TFT Module Normally Black 3.5in 320x240Pixels 262K - Boxed Product (Development Kits) (Alt: MIKROE-3905) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$49.0000 | Buy Now |
DISTI #
932-MIKROE-3905
|
Mouser Electronics | TFT Displays & Accessories 3.5" TFT display with capacitive touch 54pin connector RoHS: Compliant | 4 |
|
$49.0000 | Buy Now |
DISTI #
V99:2348_24743954
|
Arrow Electronics | 3.5in TFT 320x240Pixels 24-bit Parallel/RGB 480cd/m2 LED Backlight -20°C to 70°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1918 | Americas - 5 |
|
$33.9200 / $46.0074 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$57.1700 | Buy Now |
DISTI #
40655861
|
Verical | 3.5in TFT 320x240Pixels 24-bit Parallel/RGB 480cd/m2 LED Backlight -20°C to 70°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1918 | Americas - 5 |
|
$33.9200 | Buy Now |
DISTI #
MIKROE-3905
|
TME | Display: TFT, 3.5", 240x320, 53.56x71.08mm, Interface: 24bit RGB Min Qty: 1 | 0 |
|
$49.0000 | RFQ |