Part Details for MIKROE-3907 by MikroElektronika
Overview of MIKROE-3907 by MikroElektronika
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Bluetooth-LE-TINY-Click | Renesas Electronics Corporation | Mikroe Bluetooth® LE TINY Click™ with SmartBond™ DA14531 Module | |
DP83907VF | Rochester Electronics LLC | LAN Controller, 2 Channel(s), 1.25MBps, CMOS, PQFP132, PLASTIC, QFP-132 | |
51939-074LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3ACP 24S 8P Right Angle Header, Solder To Board |
Price & Stock for MIKROE-3907
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1471-MIKROE-3907-ND
|
DigiKey | GRAPHIC DISPLAY TFT - 4.3" Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.0000 | Buy Now |
DISTI #
MIKROE-3907
|
Avnet Americas | TFT Module Normally Black 4.3in 480x272Pixels 16.7M - Boxed Product (Development Kits) (Alt: MIKROE-3907) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$59.0000 | Buy Now |
DISTI #
932-MIKROE-3907
|
Mouser Electronics | TFT Displays & Accessories 4.3" TFT display with capacitive touch and bezel 40pin connector RoHS: Compliant | 6 |
|
$71.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$48.5900 | Buy Now |
DISTI #
MIKROE-3907
|
TME | Display: TFT, 4.3", 480x272, Illumin: LED, Dim: 120.38x79.2x4.75mm Min Qty: 1 | 0 |
|
$71.0000 | RFQ |