Part Details for MIKROE-3934 by MikroElektronika
Overview of MIKROE-3934 by MikroElektronika
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIKROE-3934
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1471-MIKROE-3934-ND
|
DigiKey | 6DOF IMU 10 CLICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$22.0000 | Buy Now |
DISTI #
MIKROE-3934
|
Avnet Americas | 6DOF IMU 10 Click KMX62-1031 6 Degrees-of-Freedom Inertial Sensor Add-On Board - Boxed Product (Development Kits) (Alt: MIKROE-3934) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$22.0000 | Buy Now |
DISTI #
932-MIKROE-3934
|
Mouser Electronics | Multiple Function Sensor Development Tools Kionix Inc.KMX62-1031-FR RoHS: Compliant | 0 |
|
$22.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.1200 | Buy Now |
DISTI #
MIKROE-3934
|
TME | Click board, prototype board, Comp: KMX62-1031, 3.3VDC Min Qty: 1 | 3 |
|
$22.0000 | Buy Now |