Part Details for MIKROE-4122 by MikroElektronika
Overview of MIKROE-4122 by MikroElektronika
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIKROE-4122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1471-MIKROE-4122-ND
|
DigiKey | PI 4 CLICK SHIELD Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
13 In Stock |
|
$25.0000 | Buy Now |
DISTI #
MIKROE-4122
|
Avnet Americas | Pi 4 Click Shield ADS1115 Low-Power I2C-Compatible 860-SPS 16-Bit ADC Add-On Board - Boxed Product (Development Kits) (Alt: MIKROE-4122) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$25.0000 | Buy Now |
DISTI #
932-MIKROE-4122
|
Mouser Electronics | Daughter Cards & OEM Boards Pi 4 Click Shield RoHS: Compliant | 4 |
|
$25.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | 0 |
|
$29.1700 | Buy Now |
DISTI #
MIKROE-4122
|
TME | Click board, prototype board, Comp: ADS1115, adapter, 3.3VDC,5VDC Min Qty: 1 | 1 |
|
$25.0000 | Buy Now |