Part Details for MIKROE-4123 by MikroElektronika
Overview of MIKROE-4123 by MikroElektronika
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Bluetooth-LE-TINY-Click | Renesas Electronics Corporation | Mikroe Bluetooth® LE TINY Click™ with SmartBond™ DA14531 Module | |
54123/BFA | Rochester Electronics LLC | 54123 - Multivibrator, Dual Monostable Retriggerable - Dual marked (M38510/01203BFA) | |
54123W/B | Rochester Electronics LLC | 54123 - Multivibrator, Dual Monostable Retriggerable |
Price & Stock for MIKROE-4123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2471
|
Newark | Click Board, Adapter, 3.3V Rohs Compliant: Yes |Mikroelektronika MIKROE-4123 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0000 | Buy Now |
DISTI #
1471-MIKROE-4123-ND
|
DigiKey | XPRO-ADAPTER CLICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$14.0000 | Buy Now |
DISTI #
MIKROE-4123
|
Avnet Americas | Xplaned Pro Expansion Adapter Click Add-On Board - Boxed Product (Development Kits) (Alt: MIKROE-4123) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$12.0000 | Buy Now |
DISTI #
932-MIKROE-4123
|
Mouser Electronics | Sockets & Adapters XPRO-Adapter Click RoHS: Compliant | 5 |
|
$14.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$9.8900 | Buy Now |
DISTI #
MIKROE-4123
|
TME | Click board, prototype board, adapter, 3.3VDC Min Qty: 1 | 2 |
|
$12.0000 | Buy Now |
DISTI #
C1S511500041331
|
Chip1Stop | Unclassified | 10 |
|
$11.6000 | Buy Now |