Part Details for MIKROE-4125 by MikroElektronika
Overview of MIKROE-4125 by MikroElektronika
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Bluetooth-LE-TINY-Click | Renesas Electronics Corporation | Mikroe Bluetooth® LE TINY Click™ with SmartBond™ DA14531 Module | |
CMT4-125-1L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
SER1412-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for MIKROE-4125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2473
|
Newark | Click Board, Stepper, Gpio/I2C, 3.3/5V Rohs Compliant: Yes |Mikroelektronika MIKROE-4125 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0000 | Buy Now |
DISTI #
1471-MIKROE-4125-ND
|
DigiKey | STEPPER 14 CLICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$25.0000 | Buy Now |
DISTI #
MIKROE-4125
|
Avnet Americas | DRV8847 Dual H-Bridge Stepper Motor Driver Click Board - Boxed Product (Development Kits) (Alt: MIKROE-4125) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$21.0000 | Buy Now |
DISTI #
932-MIKROE-4125
|
Mouser Electronics | Power Management IC Development Tools Stepper 14 Click RoHS: Compliant | 7 |
|
$25.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$17.3000 | Buy Now |
DISTI #
MIKROE-4125
|
TME | Click board, prototype board, Comp: DRV8847PWPR,PCA9538A Min Qty: 1 | 1 |
|
$21.0000 | Buy Now |
DISTI #
C1S511500041757
|
Chip1Stop | Unclassified | 5 |
|
$14.5000 | Buy Now |