Part Details for MIKROE-4165 by MikroElektronika
Overview of MIKROE-4165 by MikroElektronika
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Bluetooth-LE-TINY-Click | Renesas Electronics Corporation | Mikroe Bluetooth® LE TINY Click™ with SmartBond™ DA14531 Module | |
54165/BFA | Rochester Electronics LLC | 54165 - Shift Register, 8-Bit Parallel/Serial Input - Dual marked (M38510/00904BFA) | |
ADUM4165BRIZ | Analog Devices | 5kV 480Mbps USB Dig Isolator H |
Price & Stock for MIKROE-4165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2493
|
Newark | Click Brd, Spectrometer, Optical, 3.3/5V Rohs Compliant: Yes |Mikroelektronika MIKROE-4165 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$29.0000 | Buy Now |
DISTI #
1471-MIKROE-4165-ND
|
DigiKey | SPECTROMETER CLICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$29.0000 | Buy Now |
DISTI #
MIKROE-4165
|
Avnet Americas | AS7341 11-Channel Spectral Sensor Frontend Click Board - Boxed Product (Development Kits) (Alt: MIKROE-4165) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$24.0000 | Buy Now |
DISTI #
932-MIKROE-4165
|
Mouser Electronics | Optical Sensor Development Tools Spectrometer Click RoHS: Compliant | 6 |
|
$29.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$19.7700 | Buy Now |
DISTI #
41103125
|
Verical | Spectrometer Click RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2030 | Americas - 2 |
|
$10.7190 | Buy Now |
DISTI #
MIKROE-4165
|
TME | Click board, prototype board, Comp: AS7341, optical sensor array Min Qty: 1 | 1 |
|
$23.3300 | Buy Now |
DISTI #
C1S511500042367
|
Chip1Stop | Unclassified | 2 |
|
$23.0000 | Buy Now |