Part Details for MIKROE-4168 by MikroElektronika
Overview of MIKROE-4168 by MikroElektronika
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Bluetooth-LE-TINY-Click | Renesas Electronics Corporation | Mikroe Bluetooth® LE TINY Click™ with SmartBond™ DA14531 Module | |
MSS7341-684KLB | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-684KLD | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 |
Price & Stock for MIKROE-4168
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2494
|
Newark | Click Board, Port Expander, Gpio, 5V Rohs Compliant: Yes |Mikroelektronika MIKROE-4168 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.0000 | Buy Now |
DISTI #
1471-MIKROE-4168-ND
|
DigiKey | RF SWITCH CLICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
31 In Stock |
|
$24.0000 | Buy Now |
DISTI #
MIKROE-4168
|
Avnet Americas | MASWSS0115 GaAs SPDT RF Switch Click Board - Boxed Product (Development Kits) (Alt: MIKROE-4168) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$20.0000 | Buy Now |
DISTI #
932-MIKROE-4168
|
Mouser Electronics | RF Development Tools RF Switch Click RoHS: Compliant | 3 |
|
$24.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$16.4800 | Buy Now |
DISTI #
40655808
|
Verical | MASWSS0115 RF Switch Click Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$6.2530 | Buy Now |
DISTI #
MIKROE-4168
|
TME | Click board, prototype board, Comp: MASWSS0115, port expander Min Qty: 1 | 2 |
|
$24.0000 | Buy Now |
DISTI #
C1S511500042181
|
Chip1Stop | Unclassified | 5 |
|
$13.4000 | Buy Now |