Part Details for MIKROE-4826 by MikroElektronika
Overview of MIKROE-4826 by MikroElektronika
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIKROE-4826
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1471-MIKROE-4826-ND
|
DigiKey | ACCEL 18 CLICK Min Qty: 1 Lead time: 2 Weeks Container: Box |
13 In Stock |
|
$7.0000 | Buy Now |
DISTI #
MIKROE-4826
|
Avnet Americas | MC3419 16-Bit Digital Triaxial Acceleration Sensor 18 Click Add-On Board - Bulk (Alt: MIKROE-4826) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0000 | Buy Now |
DISTI #
932-MIKROE-4826
|
Mouser Electronics | Acceleration Sensor Development Tools Memsic Inc.MC3419 RoHS: Compliant | 0 |
|
$7.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.1700 | Buy Now |
DISTI #
MIKROE-4826
|
TME | Click board, prototype board, Comp: MC3419, accelerometer, 3.3VDC Min Qty: 1 | 0 |
|
$7.0000 | RFQ |